
* Images are for reference only
R2520-16.000-8-1010-TR
Extended
- Manufacturer
- Raltron
- MFR.Part #
- R2520-16.000-8-1010-TR
- JLCPCB Part #
- C6163560
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 150Ω 16MHz 8pF ±10ppm ±10ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3770
200+
$0.1504
500+
$0.1454
1000+
$0.1430
Related Products

R2520-16.000-8-2020-TR
Raltron
$0.3770

SXT22417CC48-14.31818M
Suntsu Electronics, Inc.
$1.2163

SXT22421AA38-12.288M
Suntsu Electronics, Inc.
$0.8210

SXT2248ED07-16.000M
Suntsu Electronics, Inc.
$0.8194

SXT22415CA38-16.384M
Suntsu Electronics, Inc.
$1.0508

SXT22410CB16-16.000M
Suntsu Electronics, Inc.
$1.2404
Welcome back, may I help you?