
* Images are for reference only
SXT22412ED17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412ED17-50.000M
- JLCPCB Part #
- C6314278
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 50MHz 50Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4390
200+
$0.5743
500+
$0.5550
1000+
$0.5469
Related Products

SXT22412ED16-50.000M
Suntsu Electronics, Inc.
$1.4373

SXT22412ED17-20.000M
Suntsu Electronics, Inc.
$1.4083

SXT22412EE17-50.000M
Suntsu Electronics, Inc.
$1.4502

SXT22419CB48-12.000M
Suntsu Electronics, Inc.
$1.1599

SXT22413BB07-16.384M
Suntsu Electronics, Inc.
$1.0147

SXT22412FC48-12.288M
Suntsu Electronics, Inc.
$1.0195
Welcome back, may I help you?