
* Images are for reference only
RY1303
Extended
- Manufacturer
- RYCHIP Semiconductor Inc.
- MFR.Part #
- RY1303
- JLCPCB Part #
- C370881
- Package
- QFN-20(3x3)
- Description
- -40℃~+85℃ 1.2MHz 2.7V~5.5V 2A 3 80uA Adjustable Buck Buck Built-in Yes QFN-20(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27517
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 27478
In-stock Item Pricing
Qty Unit Price
1+
$0.1934
50+
$0.1528
150+
$0.1354
500+
$0.1136
3000+
$0.1040
6000+
$0.0982
Welcome back, may I help you?