
* Images are for reference only
RY3835
Extended
- Manufacturer
- RYCHIP Semiconductor Inc.
- MFR.Part #
- RY3835
- JLCPCB Part #
- C370769
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 3A 400uA 4V~18V 600kHz Adjustable Buck Buck Built-in Yes SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1427
50+
$0.1134
150+
$0.0986
500+
$0.0877
Related Products