This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RXW221M1CBK-0811

Extended
Manufacturer
Lelon
MFR.Part #
RXW221M1CBK-0811
JLCPCB Part #
C23692916
Package
Plugin,D8xL11.5mm
Description
-55℃~+105℃ 11.5mm 16V 220uF 7000hrs@105℃ 8mm ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 53

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 52

In-stock Item Pricing

Qty Unit Price
1+ $0.1047
50+ $0.0834
150+ $0.0728
1000+ $0.0647
2000+ $0.0583
5000+ $0.0551

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons