
* Images are for reference only
RXC470M2WBK-1832
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RXC470M2WBK-1832
- JLCPCB Part #
- C134617
- Package
- Plugin,D18xL31.5mm
- Description
- 18mm 3000hrs@105℃ 31.5mm 450V 47uF 7.5mm 745mA@100kHz ±20% 插件,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0934
10+
$0.9182
30+
$0.8217
100+
$0.7140
500+
$0.6657
1000+
$0.6432
Related Products
Welcome back, may I help you?