
* Images are for reference only
RVT1E101M0806
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RVT1E101M0806
- JLCPCB Part #
- C2895751
- Package
- SMD,D8xL6.5mm
- Description
- -55℃~+105℃ 100uF 25V 6.5mm 8mm ±20% SMD,D8xL6.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1017
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1009
In-stock Item Pricing
Qty Unit Price
1+
$0.0972
50+
$0.0771
150+
$0.0671
1000+
$0.0543
2000+
$0.0484
5000+
$0.0453
Related Products
Welcome back, may I help you?