
* Images are for reference only
RVE1V100M0405
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RVE1V100M0405
- JLCPCB Part #
- C2895771
- Package
- SMD,D4xL5.4mm
- Description
- -55℃~+105℃ 10uF 35V 4mm 5.4mm ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2888
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2866
In-stock Item Pricing
Qty Unit Price
1+
$0.0329
200+
$0.0260
600+
$0.0221
2000+
$0.0171
10000+
$0.0151
20000+
$0.0141
Related Products
Welcome back, may I help you?