
* Images are for reference only
RVE1A101M0505
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RVE1A101M0505
- JLCPCB Part #
- C2895772
- Package
- SMD,D5xL5.4mm
- Description
- -55℃~+105℃ 100uF 10V 5.4mm 5mm ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 406
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 366
In-stock Item Pricing
Qty Unit Price
1+
$0.0337
200+
$0.0256
1000+
$0.0211
2000+
$0.0185
10000+
$0.0161
20000+
$0.0149
Related Products
Welcome back, may I help you?