
* Images are for reference only
RV2-25V100MU-RR2
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- RV2-25V100MU-RR2
- JLCPCB Part #
- C399699
- Package
- SMD,D5xL5.3mm
- Description
- -40℃~+85℃ 10uF 25V 32mA@120Hz 5.5mm 5mm ±20% SMD,D5xL5.3mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1048
50+
$0.0846
150+
$0.0746
1000+
$0.0655
2000+
$0.0593
5000+
$0.0563
Related Products
Welcome back, may I help you?