
* Images are for reference only
RUEF700
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- RUEF700
- JLCPCB Part #
- C2760138
- Package
- Plugin,P=10.2mm
- Description
- 100A 14A 17.5s 30V 30mΩ 4W 5mΩ 7A 插件,P=10.2mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 93
In-stock Item Pricing
Qty Unit Price
1+
$1.3855
10+
$1.1519
30+
$1.0230
250+
$0.8780
500+
$0.8136
1000+
$0.7846
Related Products
Welcome back, may I help you?