
* Images are for reference only
RT9187GQV
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9187GQV
- JLCPCB Part #
- C147970
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃@(Tj) -60dB@(100Hz)、-50dB@(10kHz) 1 1A 240mV@(1A) 380uA 5.5V 800mV~4.5V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive DFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1217
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1215
In-stock Item Pricing
Qty Unit Price
1+
$0.4609
50+
$0.3838
150+
$0.3508
1500+
$0.3050
3000+
$0.2866
4500+
$0.2755
Related Products
Welcome back, may I help you?