
* Images are for reference only
RT9078-25GJ5
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9078-25GJ5
- JLCPCB Part #
- C965901
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 180mV@(300mA) 2.5V 2uA 300mA 5.5V 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1216
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1216
In-stock Item Pricing
Qty Unit Price
1+
$0.0843
10+
$0.0656
30+
$0.0564
100+
$0.0493
600+
$0.0439
1200+
$0.0410
Related Products
Welcome back, may I help you?