
* Images are for reference only
RT9059GQW
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9059GQW
- JLCPCB Part #
- C147977
- Package
- WDFN-10(3x3)
- Description
- -40℃~+85℃@(Ta) 1 350mV@(3A) 3A 5.5V 600uA 800mV~5.5V Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable WDFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 683
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 637
In-stock Item Pricing
Qty Unit Price
1+
$0.2191
50+
$0.1761
150+
$0.1578
1500+
$0.1188
3000+
$0.1086
4500+
$0.1025
Related Products
Welcome back, may I help you?