
* Images are for reference only
RSX501LAM20TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RSX501LAM20TR
- JLCPCB Part #
- C253526
- Package
- SOD-128
- Description
- 1 Independent 100A 20V 390mV@3A 500uA@20V 5A SOD-128 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5058
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4954
In-stock Item Pricing
Qty Unit Price
1+
$0.2312
50+
$0.1829
150+
$0.1622
500+
$0.1363
3000+
$0.1249
6000+
$0.1180
Related Products
Welcome back, may I help you?