This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RSS1W0R47FT/B

Extended
Manufacturer
TyoHM
MFR.Part #
RSS1W0R47FT/B
JLCPCB Part #
C5249418
Package
Plugin,D3.5xL9mm
Description
-55℃~+155℃ 1W 470mΩ Metal Oxide Film Resistor ±1% ±300ppm/℃ Plugin,D3.5xL9mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4876

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 4670

In-stock Item Pricing

Qty Unit Price
1+ $0.0419
100+ $0.0334
300+ $0.0290
1000+ $0.0249
5000+ $0.0223
10000+ $0.0210
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons