
* Images are for reference only
RSM3485PCHT
Extended
- Manufacturer
- HENIPER
- MFR.Part #
- RSM3485PCHT
- JLCPCB Part #
- C22439579
- Package
- DIP,19.5x16.5mm
- Description
- -40℃~+85℃ 115.2kbps 2.5kV 20mA 3.15V~3.45V 32 Power isolation function、Signal isolation function、Automatic transmit/receive function Yes Yes DIP,19.5x16.5mm RS485 Bus Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$4.7066
10+
$4.0243
30+
$3.6178
90+
$3.2082
510+
$3.0178
990+
$2.9324
Related Products
Welcome back, may I help you?