


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | HENIPER | |
| Package | DIP,55x45mm | |
| Output Current(Max) | 830mA | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 10W | |
| Operating Temperature range | -40℃~+70℃ | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 81% | |
| Length | 50.8mm | |
| Voltage - Input(DC) | 80V~370V | |
| Capacitive Load(Max) | 120uF | |
| Voltage - Input(AC) | 90VAC~264VAC | |
| Quiescent Dissipation | 0.06W | |
| Height | 15.16mm | |
| Features | Short Circuit Protection、Over Current Protection、Fault self-recovery | |
| Width | 25.4mm | |
| Output Voltage | 12V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PA10G-220S12M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | HENIPER | |
| Package | DIP,55x45mm | |
| Output Current(Max) | 830mA | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 10W | |
| Operating Temperature range | -40℃~+70℃ | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 81% | |
| Length | 50.8mm | |
| Voltage - Input(DC) | 80V~370V | |
| Capacitive Load(Max) | 120uF | |
| Voltage - Input(AC) | 90VAC~264VAC | |
| Quiescent Dissipation | 0.06W | |
| Height | 15.16mm | |
| Features | Short Circuit Protection、Over Current Protection、Fault self-recovery | |
| Width | 25.4mm | |
| Output Voltage | 12V | |
| Ripple Noise | 50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PA10G-220S12M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PA10G-220S12M datasheets or manufacturer documentation.
Datasheet: PA10G-220S12M Datasheet (PDF)
The PA10G-220S12M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.