
* Images are for reference only
RSCM1211-102
Extended
- Manufacturer
- Ruishen
- MFR.Part #
- RSCM1211-102
- JLCPCB Part #
- C37633989
- Package
- SMD-4P,12x10.8mm
- Description
- -40℃~+125℃ 10MΩ 14mΩ 1kΩ@100MHz 2 6A SMD-4P,12x10.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 493
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 474
In-stock Item Pricing
Qty Unit Price
1+
$0.4549
10+
$0.3581
30+
$0.3162
100+
$0.2630
500+
$0.2404
1000+
$0.2259
Related Products
Welcome back, may I help you?