
* Images are for reference only
RS811-2.93YA4
Extended
- Manufacturer
- Jiangsu RUNIC Tech
- MFR.Part #
- RS811-2.93YA4
- JLCPCB Part #
- C7502536
- Package
- SOT-143
- Description
- -40℃~+125℃ 1 2.93V 200ms 20uA 3.05V~5.5V Active Low Voltage Monitor Yes SOT-143 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3334
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3324
In-stock Item Pricing
Qty Unit Price
1+
$0.1164
50+
$0.0870
150+
$0.0722
500+
$0.0613
Welcome back, may I help you?