
* Images are for reference only
ADM811RART-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM811RART-REEL7
- JLCPCB Part #
- C20475590
- Package
- SOT-143
- Description
- -40℃~+85℃@(Ta) 1V~5.5V 2.63V 240ms Active Low No Voltage Monitor Yes SOT-143 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2206
200+
$1.6841
500+
$1.6278
1000+
$1.6005
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products