
* Images are for reference only
RS5MC
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- RS5MC
- JLCPCB Part #
- C2858513
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1 Independent 1.3V@5A 1kV 500ns 5A SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 237
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 216
In-stock Item Pricing
Qty Unit Price
1+
$0.0827
50+
$0.0669
150+
$0.0592
500+
$0.0532
3000+
$0.0450
6000+
$0.0426
Related Products
Welcome back, may I help you?