
* Images are for reference only
RS3MC
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- RS3MC
- JLCPCB Part #
- C18199120
- Package
- SMC
- Description
- -55℃~+150℃ 1 Independent 1.3V@3A 100A 1kV 2uA@1000V 3A 500ns SMC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5351
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5268
In-stock Item Pricing
Qty Unit Price
1+
$0.0482
10+
$0.0378
30+
$0.0327
100+
$0.0288
500+
$0.0257
1000+
$0.0241
Related Products
Welcome back, may I help you?