
* Images are for reference only
2RA090-L5.5
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 2RA090-L5.5
- JLCPCB Part #
- C52741202
- Package
- Plugin,D5.5xL6mm
- Description
- -40℃~+85℃ 1pF 2 5kA 600V 90V ±30% 插件,D5.5xL6mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.3665
50+
$0.2904
200+
$0.2578
500+
$0.2170
2500+
$0.1989
5000+
$0.1881
Related Products
Welcome back, may I help you?