
* Images are for reference only
RS3413XH6-Q1
Extended
- Manufacturer
- Jiangsu RUNIC Tech
- MFR.Part #
- RS3413XH6-Q1
- JLCPCB Part #
- C42459591
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1.25V 1.75V~12V 10mA 10ppm/℃ 150uA ±0.05% SOT-23-6 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 289
In-stock Item Pricing
Qty Unit Price
1+
$0.8876
10+
$0.8666
30+
$0.8537
100+
$0.8391
Related Products
Welcome back, may I help you?