This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RS3236-1.2YF3

Extended
Manufacturer
Jiangsu RUNIC Tech
MFR.Part #
RS3236-1.2YF3
JLCPCB Part #
C5199890
Package
SOT-23-3
Description
-40℃~+85℃@(Ta) 1 1.2V 30uA 500mA 68uVrms 7.5V 70dB、72dB@(217Hz) 900mV@(500mA) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 142

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0816
100+ $0.0631
300+ $0.0538
3000+ $0.0469
6000+ $0.0413
9000+ $0.0386

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons