This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

RS3219-1.2YF3

Extended
Manufacturer
Jiangsu RUNIC Tech
MFR.Part #
RS3219-1.2YF3
JLCPCB Part #
C5372523
Package
SOT23-3
Description
-40℃~+85℃@(Tj) 1 1.2V 300mA 56dB@(217Hz) 7.5V Fixed Positive SOT23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 195

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0613
100+ $0.0458
300+ $0.0381
3000+ $0.0323

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons