
* Images are for reference only
RS3221-2.8YF3
Extended
- Manufacturer
- Jiangsu RUNIC Tech
- MFR.Part #
- RS3221-2.8YF3
- JLCPCB Part #
- C2762319
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 1 1uA 2.8V 200mA 46dB@(217Hz) 7.5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 163
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0735
100+
$0.0550
300+
$0.0456
3000+
$0.0387
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?