
* Images are for reference only
RS3215-3.3XTDC8-G
Extended
- Manufacturer
- Jiangsu RUNIC Tech
- MFR.Part #
- RS3215-3.3XTDC8-G
- JLCPCB Part #
- C42459574
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1 250mV 3.3V 45uA 500mA 6.5V 75dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$0.1230
50+
$0.0959
150+
$0.0823
500+
$0.0721
2500+
$0.0639
5000+
$0.0599
Related Products
Welcome back, may I help you?