
* Images are for reference only
CS1A470M-CRC54
Extended
- Manufacturer
- RS
- MFR.Part #
- CS1A470M-CRC54
- JLCPCB Part #
- C19184147
- Package
- SMD,D4xL5.4mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 10V 47uF 4mm ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 468
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0248
200+
$0.0190
600+
$0.0160
2000+
$0.0141
10000+
$0.0124
20000+
$0.0115
Related Products
Welcome back, may I help you?