This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VT6T1T2R

Extended
Manufacturer
ROHM Semicon
MFR.Part #
VT6T1T2R
JLCPCB Part #
C510355
Package
SMD-6P
Description
100nA 120 150mW 200mA 20V 300mV 350MHz PNP SMD-6P Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 167

Full Reel: 8000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0537
2000+ $0.0208
5000+ $0.0201
10000+ $0.0198

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons