
* Images are for reference only
UML1NTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- UML1NTR
- JLCPCB Part #
- C7136986
- Package
- TSSOP-5(SC-70-5)SOT-353
- Description
- 100nA 120 140MHz 150mA 150mW 500mV 50V PNP TSSOP-5(SC-70-5)SOT-353 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2587
200+
$0.1032
500+
$0.0998
1000+
$0.0981
Related Products
Welcome back, may I help you?