
* Images are for reference only
UMA3NTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- UMA3NTR
- JLCPCB Part #
- C3588973
- Package
- SOT-353
- Description
- 100 100mA 150mW 2 PNP Pre-Biased Transistors 250MHz 300mV 4.7kΩ 500nA 50V 5V PNP SOT-353 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 154
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0585
200+
$0.0226
500+
$0.0220
1000+
$0.0215
Related Products
Welcome back, may I help you?