
* Images are for reference only
BD63576NUX-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD63576NUX-E2
- JLCPCB Part #
- C3681187
- Package
- UFDFN-8-EP
- Description
- -30℃~+85℃ 1 1.2A 2.5V~5.5V 3.2A 550mΩ UFDFN-8-EP Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 104
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 102
In-stock Item Pricing
Qty Unit Price
1+
$1.7838
10+
$1.4986
30+
$1.3197
100+
$1.1360
500+
$1.0538
1000+
$1.0168
Related Products
Welcome back, may I help you?