
* Images are for reference only
TFZVTR18B
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- TFZVTR18B
- JLCPCB Part #
- C570804
- Package
- SMD-2P
- Description
- 1 Independent 16.82V~17.7V 200nA@13V 23Ω 500mW SMD-2P Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2861
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2860
In-stock Item Pricing
Qty Unit Price
1+
$0.0587
100+
$0.0463
300+
$0.0400
3000+
$0.0353
6000+
$0.0316
9000+
$0.0299
Related Products
Welcome back, may I help you?