
* Images are for reference only
STZ6.8NFHT146
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- STZ6.8NFHT146
- JLCPCB Part #
- C19402648
- Package
- TO-236-3(SOT-23-3)
- Description
- 1 Pair Common Anode 200mW 500nA@3.5V 6.47V~7.14V 60Ω TO-236-3(SOT-23-3) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1703
200+
$0.0680
500+
$0.0658
1000+
$0.0647
Related Products
Welcome back, may I help you?