
* Images are for reference only
SMLA12WBC7W1KQ
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SMLA12WBC7W1KQ
- JLCPCB Part #
- C6680370
- Package
- 0605
- Description
- -40℃~+85℃ 2.9V 56mcd 5mA Discrete Diode White Lens Yellow 0605 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3941
200+
$0.5557
500+
$0.5381
1000+
$0.5284
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?