
* Images are for reference only
SML-810MTT86
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SML-810MTT86
- JLCPCB Part #
- C5290212
- Package
- 1305
- Description
- 16mcd 2.2V 20mA 570nm Discrete Diode Green 1305 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1621
50+
$0.1268
150+
$0.1118
500+
$0.0930
3000+
$0.0804
6000+
$0.0754
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?