
* Images are for reference only
SLR343WBC7T31
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SLR343WBC7T31
- JLCPCB Part #
- C6679451
- Package
- Plugin
- Description
- -25℃~+85℃ 10mA 126mW 3.1mm Round Lens 3.3cd Discrete Diode White 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8734
200+
$0.3484
500+
$0.3372
1000+
$0.3308
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?