
* Images are for reference only
SLR343BCTT32
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SLR343BCTT32
- JLCPCB Part #
- C5918990
- Package
- Plugin
- Description
- -25℃~+85℃ 10mA 3.1mm Round Lens 470nm 600mcd Blue Discrete Diode Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8736
200+
$0.7479
500+
$0.7236
1000+
$0.7107
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?