
* Images are for reference only
SLR-342VR3F
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SLR-342VR3F
- JLCPCB Part #
- C5290216
- Package
- Plugin,D=3.8mm
- Description
- 10mA 16mcd 2V 40° 630nm Red Red Lens Plugin,D=3.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.5702
10+
$0.4642
30+
$0.4112
100+
$0.3582
500+
$0.3261
1000+
$0.3100
Related Products
Welcome back, may I help you?