
* Images are for reference only
SLI-570YTT32
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SLI-570YTT32
- JLCPCB Part #
- C5918891
- Package
- Plugin
- Description
- -30℃~+85℃ 125mW 2.1V 20mA 20° 5.2cd 591nm 591nm 5mm round lamp head Discrete Diode Water Clear Yellow Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5511
200+
$0.2208
500+
$0.2127
1000+
$0.2095
Welcome back, may I help you?