
* Images are for reference only
SLI-430U2R3F
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SLI-430U2R3F
- JLCPCB Part #
- C6228921
- Package
- Plugin,4.3x3mm
- Description
- -40℃~+85℃ 20mA 2V 400mcd 620nm 75mW Discrete Diode Red Red Lens Plugin,4.3x3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 77
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1167
200+
$0.0466
500+
$0.0450
1000+
$0.0443
Welcome back, may I help you?