
* Images are for reference only
SLA580BNT3F
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SLA580BNT3F
- JLCPCB Part #
- C5899318
- Package
- Plugin
- Description
- -20℃~+80℃ 10° 120mW 20mA 27cd 3.3V 470nm 527nm Blue Water Clear Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$1.0741
10+
$1.0467
30+
$1.0289
100+
$1.0111
Welcome back, may I help you?