This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RTQ035P02TR

Extended
Manufacturer
ROHM Semicon
MFR.Part #
RTQ035P02TR
JLCPCB Part #
C7354023
Package
TSMT6(SC-95)
Description
-55℃~+150℃ 1 P-Channel 1.25W 1.2nF 10.5nC@4.5V 130pF 20V 3.5A 65mΩ@4.5V TSMT6(SC-95) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5740
200+ $0.2290
500+ $0.2225
1000+ $0.2177

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons