
* Images are for reference only
RSB5.6SMFHT2N
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RSB5.6SMFHT2N
- JLCPCB Part #
- C7302690
- Package
- SC-79(SOD-523)
- Description
- -55℃~+150℃ 1 10W@10/1000us 1uA 2.5V 50pF Bidirectional TVS SC-79(SOD-523) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2069
200+
$0.0827
500+
$0.0798
1000+
$0.0785
Related Products
Welcome back, may I help you?