
* Images are for reference only
RGTH00TS65GC13
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RGTH00TS65GC13
- JLCPCB Part #
- C17430473
- Package
- TO-247
- Description
- -40℃~+175℃@(Tj) 143ns 2.1V@15V,50A 277W 39ns 650V 85A 94nC FS (Field Stop) TO-247 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1693
210+
$0.4674
510+
$0.4514
990+
$0.4433
Welcome back, may I help you?