
* Images are for reference only
RF081LAM2STR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RF081LAM2STR
- JLCPCB Part #
- C17574277
- Package
- SOD-128
- Description
- 1.1A 10uA@200V 200V 25ns 980mV@1A SOD-128 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.4221
10+
$0.4108
30+
$0.4043
100+
$0.3979
Related Products
Welcome back, may I help you?