
* Images are for reference only
2SB1412TLP
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- 2SB1412TLP
- JLCPCB Part #
- C6667907
- Package
- TO-252-3
- Description
- 120MHz 1W 20V 500nA 5A 82@500mA,2V PNP TO-252-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9677
200+
$0.3864
500+
$0.3736
1000+
$0.3671