
* Images are for reference only
RBR20BM40AFHTL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RBR20BM40AFHTL
- JLCPCB Part #
- C5336538
- Package
- TO-252
- Description
- 1 Pair Common Cathode 100A 20A 360uA@40V 40V 580mV@10A TO-252 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3968
10+
$2.0489
30+
$1.8315
100+
$1.6076
500+
$1.5061
1000+
$1.4626
Related Products
Welcome back, may I help you?